Network Switch - Unmanaged 6 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 6 Ports IP30
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24035060020

DigiKey Part Number
1195-5587-ND
Manufacturer
Manufacturer Product Number
24035060020
Description
NETWORK SWITCH-UNMANAGED 6 PORT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 6 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24035060020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
6
Manufacturer
HARTING
Copper Type
10/100
Series
PoE Ports
4
Packaging
Bulk
Connector Type
RJ45
Part Status
Active
Voltage - Input
18 ~ 60VDC
Type
Switch - Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
6
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 166,49000€ 1 166,49
Manufacturers Standard Package
Unit Price without VAT:€ 1 166,49000
Unit Price with VAT:€ 1 411,45290