
24034070000 | |
|---|---|
DigiKey Part Number | 1195-24034070000-ND |
Manufacturer | |
Manufacturer Product Number | 24034070000 |
Description | HA-VIS ECON 3070GBT-A - UNMANAGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034070000 Models |
Category | Copper Ports 7 |
Manufacturer HARTING | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 9V ~ 60V |
Part Status Active | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
Number of Ports 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 787,53000 | € 787,53 |
| 5 | € 698,45200 | € 3 492,26 |
| 10 | € 666,79500 | € 6 667,95 |
| Unit Price without VAT: | € 787,53000 |
|---|---|
| Unit Price with VAT: | € 952,91130 |



