



24034061310 | |
|---|---|
DigiKey Part Number | 1195-3620-ND |
Manufacturer | |
Manufacturer Product Number | 24034061310 |
Description | NETWORK SWITCH-UNMANAGED 7 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034061310 Models |
Category | Copper Type 10/100/1000 |
Manufacturer HARTING | SFP/XFP Ports 1 |
Series | SFP/XFP Type SFP, Gigabit |
Packaging Box | Connector Type RJ45, SFP |
Part Status Obsolete | Voltage - Input 9 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed + SFP | Mounting Type DIN Rail |
Number of Ports 7 | Operating Temperature 0°C ~ 55°C |
Copper Ports 6 |