



24030042130 | |
|---|---|
DigiKey Part Number | 1195-3617-ND |
Manufacturer | |
Manufacturer Product Number | 24030042130 |
Description | NETWORK SWITCH-UNMANAGED 6 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24030042130 Models |
Category | Copper Type 10/100 |
Manufacturer HARTING | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Box | PoE Ports 4 |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 47 ~ 60VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 6 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature 0°C ~ 55°C |



