
20101258220 | |
|---|---|
DigiKey Part Number | 20101258220-ND |
Manufacturer | |
Manufacturer Product Number | 20101258220 |
Description | LC FIBER OPTIC CONTACT FOR SINGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex |
Datasheet | Datasheet |
EDA/CAD Models | 20101258220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,56000 | € 21,56 |
| 10 | € 18,32000 | € 183,20 |
| 26 | € 17,12577 | € 445,27 |
| 50 | € 16,35340 | € 817,67 |
| 100 | € 15,57360 | € 1 557,36 |
| 250 | € 14,59944 | € 3 649,86 |
| 500 | € 13,90362 | € 6 951,81 |
| Unit Price without VAT: | € 21,56000 |
|---|---|
| Unit Price with VAT: | € 26,08760 |
