



19430240527 | |
|---|---|
DigiKey Part Number | 1195-8528-ND |
Manufacturer | |
Manufacturer Product Number | 19430240527 |
Description | HAN-ECO 24B HOOD DOUBLE LEVER, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430240527 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,63000 | € 37,63 |
| 10 | € 31,98900 | € 319,89 |
| 25 | € 29,98640 | € 749,66 |
| 50 | € 28,55640 | € 1 427,82 |
| 100 | € 27,19460 | € 2 719,46 |
| 250 | € 25,49444 | € 6 373,61 |
| Unit Price without VAT: | € 37,63000 |
|---|---|
| Unit Price with VAT: | € 45,53230 |














