



19412060272 | |
|---|---|
DigiKey Part Number | 19412060272-ND |
Manufacturer | |
Manufacturer Product Number | 19412060272 |
Description | HAN-ECO 6B SURFACE MOUNT HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412060272 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.307" L x 2.677" W x 2.843" H (84.00mm x 68.00mm x 72.20mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,71000 | € 75,71 |
| Unit Price without VAT: | € 75,71000 |
|---|---|
| Unit Price with VAT: | € 91,60910 |



























