



17210902103 | |
|---|---|
DigiKey Part Number | 1195-8221-ND |
Manufacturer | |
Manufacturer Product Number | 17210902103 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17210902103 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1 A |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 110 | Features Upper Shield |
Number of Positions Loaded 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,32000 | € 17,32 |
| 10 | € 14,72400 | € 147,24 |
| 30 | € 13,62500 | € 408,75 |
| 50 | € 13,14260 | € 657,13 |
| 100 | € 12,51580 | € 1 251,58 |
| 250 | € 11,73292 | € 2 933,23 |
| 500 | € 11,17356 | € 5 586,78 |
| Unit Price without VAT: | € 17,32000 |
|---|---|
| Unit Price with VAT: | € 20,95720 |
