




15220402601000 | |
|---|---|
DigiKey Part Number | 1195-3408-2-ND - Tape & Reel (TR) 1195-3408-1-ND - Cut Tape (CT) 1195-3408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15220402601000 |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220402601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.8mm ~ 13.8mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,57000 | € 5,57 |
| 10 | € 4,73000 | € 47,30 |
| 100 | € 4,01990 | € 401,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | € 3,73821 | € 1 046,70 |
| 560 | € 3,55991 | € 1 993,55 |
| 840 | € 3,45958 | € 2 906,05 |
| 1 400 | € 3,33724 | € 4 672,14 |
| 1 960 | € 3,25906 | € 6 387,76 |
| Unit Price without VAT: | € 5,57000 |
|---|---|
| Unit Price with VAT: | € 6,73970 |






