Connector Header Surface Mount, Right Angle 80 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 80 position 0.050" (1.27mm)
Top 4 Reasons to Use HARTING har-flex Connectors
har-flex®

15150802601000

DigiKey Part Number
1195-3389-2-ND - Tape & Reel (TR)
1195-3389-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15150802601000
Description
CONN HEADER SMD R/A 80POS 1.27MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 80 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15150802601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.167" (4.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 6,61000€ 6,61
10€ 5,62100€ 56,21
100€ 4,77750€ 477,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
560€ 4,23098€ 2 369,35
1 120€ 4,02926€ 4 512,77
1 680€ 3,91576€ 6 578,48
Manufacturers Standard Package
Unit Price without VAT:€ 6,61000
Unit Price with VAT:€ 7,99810