Connector Header Surface Mount 68 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 68 position 0.050" (1.27mm)
Top 4 Reasons to Use HARTING har-flex Connectors
har-flex®

15110682601000

DigiKey Part Number
1195-3366-2-ND - Tape & Reel (TR)
1195-3366-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15110682601000
Description
CONN HEADER SMD 68POS 1.27MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15110682601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Length - Mating
0.157" (4.00mm)
Part Status
Active
Insulation Height
0.260" (6.60mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 6,75000€ 6,75
10€ 5,73300€ 57,33
100€ 4,87320€ 487,32
Tape & Reel (TR)
QuantityUnit PriceExt Price
280€ 4,53189€ 1 268,93
560€ 4,31570€ 2 416,79
840€ 4,19412€ 3 523,06
1 400€ 4,04583€ 5 664,16
1 960€ 3,95104€ 7 744,04
Manufacturers Standard Package
Unit Price without VAT:€ 6,75000
Unit Price with VAT:€ 8,16750