
15041402001000 | |
|---|---|
DigiKey Part Number | 1195-15041402001000TR-ND - Tape & Reel (TR) 1195-15041402001000CT-ND - Cut Tape (CT) 1195-15041402001000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15041402001000 |
Description | HAR-FLEX HD-CARD EDGE 140PIN, W/ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15041402001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 70 | |
Number of Positions | 140 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,93000 | € 13,93 |
| 10 | € 11,83700 | € 118,37 |
| 25 | € 11,09560 | € 277,39 |
| 50 | € 10,56600 | € 528,30 |
| 100 | € 10,45740 | € 1 045,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 8,54370 | € 1 708,74 |
| Unit Price without VAT: | € 13,93000 |
|---|---|
| Unit Price with VAT: | € 16,85530 |