
10360120003 | |
|---|---|
DigiKey Part Number | 10360120003-ND |
Manufacturer | |
Manufacturer Product Number | 10360120003 |
Description | HAN-KIT-EXQ12 CRIMP - HAN EX Q12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10360120003 Models |
Category | Number of Positions 12 |
Manufacturer HARTING | Size 3A |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Crimp |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Top-Hood, Side-Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 135,98000 | € 135,98 |
| Unit Price without VAT: | € 135,98000 |
|---|---|
| Unit Price with VAT: | € 164,53580 |
