Similar
Similar



09652626811 | |
|---|---|
DigiKey Part Number | 1195-4970-ND |
Manufacturer | |
Manufacturer Product Number | 09652626811 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652626811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,10000 | € 5,10 |
| 10 | € 4,33900 | € 43,39 |
| 25 | € 4,06680 | € 101,67 |
| 50 | € 3,87260 | € 193,63 |
| 100 | € 3,68770 | € 368,77 |
| 300 | € 3,41267 | € 1 023,80 |
| 500 | € 3,29190 | € 1 645,95 |
| 1 000 | € 3,13491 | € 3 134,91 |
| 2 500 | € 2,93888 | € 7 347,20 |
| Unit Price without VAT: | € 5,10000 |
|---|---|
| Unit Price with VAT: | € 6,17100 |






















