Hood Connector Top Entry M4 B16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300160498

DigiKey Part Number
1195-09300160498-ND
Manufacturer
Manufacturer Product Number
09300160498
Description
16B HAN SPLIT HOOD FOR 3 SEALS (
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M4 B16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300160498 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
HARTING
Lock Location
Locking Clip (2) on Base Bottom
Series
Thread Size
M4
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 48,61000€ 48,61
Manufacturers Standard Package
Unit Price without VAT:€ 48,61000
Unit Price with VAT:€ 58,81810