



09300160255 | |
|---|---|
DigiKey Part Number | 1195-7036-ND |
Manufacturer | |
Manufacturer Product Number | 09300160255 |
Description | CONN BASE SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160255 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 77,49000 | € 77,49 |
| 10 | € 65,86600 | € 658,66 |
| 25 | € 61,74560 | € 1 543,64 |
| 50 | € 58,80160 | € 2 940,08 |
| 100 | € 55,99910 | € 5 599,91 |
| Unit Price without VAT: | € 77,49000 |
|---|---|
| Unit Price with VAT: | € 93,76290 |























