


09140010722 | |
|---|---|
DigiKey Part Number | 09140010722-ND |
Manufacturer | |
Manufacturer Product Number | 09140010722 |
Description | CONN HOOD COUPLING BOTTOM ENTRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 09140010722 Models |
Category | Size / Dimension 2.217" L x 0.961" W x 2.642" H (56.30mm x 24.40mm x 67.10mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood - Coupling | Operating Temperature -40°C ~ 85°C |
Style Top or Bottom Entry | Base Product Number |
Lock Location Side Latch Lock on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 9,70000 | € 19,40 |
| Unit Price without VAT: | € 9,70000 |
|---|---|
| Unit Price with VAT: | € 11,73700 |
