


09140010721 | |
|---|---|
DigiKey Part Number | 09140010721-ND |
Manufacturer | |
Manufacturer Product Number | 09140010721 |
Description | CONN HOOD COUPLING BOTTOM ENTRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010721 Models |
Category | Size / Dimension 2.217" L x 0.961" W x 2.642" H (56.30mm x 24.40mm x 67.10mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood - Coupling | Operating Temperature -40°C ~ 85°C |
Style Top or Bottom Entry | Base Product Number |
Lock Location Side Latch Lock on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,26000 | € 13,26 |
| 10 | € 11,27100 | € 112,71 |
| 26 | € 10,53538 | € 273,92 |
| 50 | € 10,06040 | € 503,02 |
| 100 | € 9,58030 | € 958,03 |
| 250 | € 8,98096 | € 2 245,24 |
| 500 | € 8,55278 | € 4 276,39 |
| 1 000 | € 8,14514 | € 8 145,14 |
| Unit Price without VAT: | € 13,26000 |
|---|---|
| Unit Price with VAT: | € 16,04460 |
