
LM358N | |
|---|---|
DigiKey Part Number | 2156-LM358N-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | LM358N |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 700µA |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 0.7V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 700 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 20 nA | Supplier Device Package 8-PDIP |
