
ICL7136CM44 | |
|---|---|
DigiKey Part Number | 2156-ICL7136CM44-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7136CM44 |
Description | ADC, DUAL-SLOPE, 3-BIT, 1 FUNC, |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Bulk: | 1183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 6,52325 | € 260,93 |
| Unit Price without VAT: | € 6,52325 |
|---|---|
| Unit Price with VAT: | € 7,89313 |

