
HIP4081AIP | |
|---|---|
DigiKey Part Number | 2156-HIP4081AIP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP4081AIP |
Description | IC HALF/FULL BRIDGE DRIVER 20DIP |
Customer Reference | |
Detailed Description | Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-PDIP |
Datasheet | Datasheet |
Category | Current - Peak Output 2.6A |
Manufacturer Harris Corporation | Voltage - Supply 9.5V ~ 15V |
Packaging Bulk | Voltage - Load 8V ~ 15V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Half Bridge, Full Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Mounting Type Through Hole |
Interface Logic, PWM | Package / Case 20-DIP (0.300", 7.62mm) |
Load Type Capacitive and Resistive | Supplier Device Package 20-PDIP |
Technology N-Channel MOSFET | Base Product Number |
| Bulk: | 8682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | € 4,02857 | € 253,80 |
| Unit Price without VAT: | € 4,02857 |
|---|---|
| Unit Price with VAT: | € 4,87457 |
