
CD22204M | |
|---|---|
DigiKey Part Number | 2156-CD22204M-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD22204M |
Description | SUBSCRIBER DTMF RECEIVER |
Customer Reference | |
Detailed Description | Telecom IC DTMF Receiver 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | DTMF Receiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20mA | |
Power (Watts) | 65 mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |



