
CA0555CE | |
|---|---|
DigiKey Part Number | 2156-CA0555CE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA0555CE |
Description | IC OSC SINGLE TIMER 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 15 mA |
Manufacturer Harris Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 8-PDIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 16V |
| Bulk: | 2441 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 010 | € 0,25701 | € 259,58 |
| Unit Price without VAT: | € 0,25701 |
|---|---|
| Unit Price with VAT: | € 0,31098 |
