
RZVS1931BK1 | |
|---|---|
DigiKey Part Number | HM2286-ND |
Manufacturer | |
Manufacturer Product Number | RZVS1931BK1 |
Description | SHELF 30.840X17.780X1.310" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 30.840" L x 17.780" W x 1.310" H (783.34mm x 451.61mm x 33.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RZVS1931BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 30.840" L x 17.780" W x 1.310" H (783.34mm x 451.61mm x 33.27mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 108,69000 | € 108,69 |
| 5 | € 91,79200 | € 458,96 |
| 10 | € 85,39600 | € 853,96 |
| 25 | € 82,39720 | € 2 059,93 |
| Unit Price without VAT: | € 108,69000 |
|---|---|
| Unit Price with VAT: | € 131,51490 |


