Direct

PHPF19008CG2 | |
|---|---|
DigiKey Part Number | PHPF19008CG2-ND |
Manufacturer | |
Manufacturer Product Number | PHPF19008CG2 |
Description | DOOR 16.200X8.750" BEIGE/GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front 16.200" L x 8.750" W (411.48mm x 222.25mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Door, Front | |
Size / Dimension | 16.200" L x 8.750" W (411.48mm x 222.25mm) | |
Features | Locks | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |

