
PBPA5436 | |
|---|---|
DigiKey Part Number | PBPA5436-ND |
Manufacturer | |
Manufacturer Product Number | PBPA5436 |
Description | PB SERIES INNER PANEL |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 19.690" L x 12.600" W x 0.080" H (500.13mm x 320.04mm x 2.03mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products PB543618 |
Series | Size / Dimension 19.690" L x 12.600" W x 0.080" H (500.13mm x 320.04mm x 2.03mm) |
Packaging Bulk | Color Natural |
Part Status Obsolete | Material Metal, Aluminum |