
PBPA2718 | |
|---|---|
DigiKey Part Number | PBPA2718-ND |
Manufacturer | |
Manufacturer Product Number | PBPA2718 |
Description | PB SERIES INNER PANEL |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 9.060" L x 5.510" W x 0.080" H (230.12mm x 139.95mm x 2.03mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products PB271818 |
Series | Size / Dimension 9.060" L x 5.510" W x 0.080" H (230.12mm x 139.95mm x 2.03mm) |
Packaging Bulk | Color Natural |
Part Status Obsolete | Material Metal, Aluminum |