
PBPA19005WH | |
|---|---|
DigiKey Part Number | 164-PBPA19005WH-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19005WH |
Description | 3U ALUMINUM BLANKING PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel 5.250" H (133.35mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 5.250" H (133.35mm) | |
Features | - | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | PBPA Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,98000 | € 28,98 |
| 5 | € 24,77000 | € 123,85 |
| 10 | € 23,15200 | € 231,52 |
| 25 | € 21,17400 | € 529,35 |
| 50 | € 19,99340 | € 999,67 |
| Unit Price without VAT: | € 28,98000 |
|---|---|
| Unit Price with VAT: | € 35,06580 |







