
NWC12U2436SFBK | |
|---|---|
DigiKey Part Number | 164-NWC12U2436SFBK-ND |
Manufacturer | |
Manufacturer Product Number | NWC12U2436SFBK |
Description | RACK STEEL 36.2X24.5X29.3 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.220" L x 24.500" W x 29.320" H (919.99mm x 622.30mm x 744.73mm) Black |
Datasheet | Datasheet |
Category | Number of Units 12U |
Manufacturer Hammond Manufacturing | Dimensions - Overall 36.220" L x 24.500" W x 29.320" H (919.99mm x 622.30mm x 744.73mm) |
Series | Door Polycarbonate (PC) |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 944,90000 | € 2 944,90 |
| Unit Price without VAT: | € 2 944,90000 |
|---|---|
| Unit Price with VAT: | € 3 563,32900 |