
HWCFD2412UBK | |
|---|---|
DigiKey Part Number | 164-HWCFD2412UBK-ND |
Manufacturer | |
Manufacturer Product Number | HWCFD2412UBK |
Description | DOOR 24.016X24.016X0.827" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door 24.016" L x 24.016" W x 0.827" H (610.00mm x 610.00mm x 21.00mm) Black |
Category | Size / Dimension 24.016" L x 24.016" W x 0.827" H (610.00mm x 610.00mm x 21.00mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
Type Door |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 660,97000 | € 660,97 |
| Unit Price without VAT: | € 660,97000 |
|---|---|
| Unit Price with VAT: | € 799,77370 |