
DPF67000A115BK | |
|---|---|
DigiKey Part Number | 164-DPF67000A115BK-ND |
Manufacturer | |
Manufacturer Product Number | DPF67000A115BK |
Description | 560 CFM EXTERNAL FILTER FAN KIT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Rectangular, 560 CFM 17.41" L x 14.75" W x 5.82" H (442.2mm x 374.7mm x 147.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Rectangular, 560 CFM | |
Size / Dimension | 17.41" L x 14.75" W x 5.82" H (442.2mm x 374.7mm x 147.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 791,07000 | € 791,07 |
| Unit Price without VAT: | € 791,07000 |
|---|---|
| Unit Price with VAT: | € 957,19470 |