




185C28 | |
|---|---|
DigiKey Part Number | HM4644-ND |
Manufacturer | |
Manufacturer Product Number | 185C28 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.86A, Series 900mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 1.86A, Series 900mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 56.39mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,32000 | € 21,32 |
| 10 | € 19,19200 | € 191,92 |
| 25 | € 18,39880 | € 459,97 |
| 50 | € 17,81800 | € 890,90 |
| 100 | € 17,25350 | € 1 725,35 |
| 250 | € 16,53188 | € 4 132,97 |
| 500 | € 16,00450 | € 8 002,25 |
| Unit Price without VAT: | € 21,32000 |
|---|---|
| Unit Price with VAT: | € 25,79720 |