




185C20 | |
|---|---|
DigiKey Part Number | HM4643-ND |
Manufacturer | |
Manufacturer Product Number | 185C20 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2.5A, Series 1.25A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 2.5A, Series 1.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 56.39mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,42000 | € 16,42 |
| 10 | € 14,78800 | € 147,88 |
| 25 | € 14,17880 | € 354,47 |
| 50 | € 13,73260 | € 686,63 |
| 100 | € 13,29890 | € 1 329,89 |
| 250 | € 12,74416 | € 3 186,04 |
| 500 | € 12,33862 | € 6 169,31 |
| Unit Price without VAT: | € 16,42000 |
|---|---|
| Unit Price with VAT: | € 19,86820 |
