




162G28 | |
|---|---|
DigiKey Part Number | HM4260-ND |
Manufacturer | |
Manufacturer Product Number | 162G28 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 840mA, Series 420mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 840mA, Series 420mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 38.10mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,41000 | € 11,41 |
| 10 | € 10,28700 | € 102,87 |
| 25 | € 9,86560 | € 246,64 |
| 50 | € 9,55660 | € 477,83 |
| 100 | € 9,25610 | € 925,61 |
| 250 | € 8,87172 | € 2 217,93 |
| 500 | € 8,59048 | € 4 295,24 |
| 1 000 | € 8,31723 | € 8 317,23 |
| Unit Price without VAT: | € 11,41000 |
|---|---|
| Unit Price with VAT: | € 13,80610 |