




160F10 | |
|---|---|
DigiKey Part Number | HM4134-ND |
Manufacturer | |
Manufacturer Product Number | 160F10 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 240mA, Series 120mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 240mA, Series 120mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 4.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.05mm L x 30.23mm W | |
Height - Seated (Max) | 30.99mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.19 lb (86.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,21000 | € 8,21 |
| 10 | € 7,40900 | € 74,09 |
| 25 | € 7,10680 | € 177,67 |
| 50 | € 6,88540 | € 344,27 |
| 100 | € 6,67000 | € 667,00 |
| 250 | € 6,39420 | € 1 598,55 |
| 500 | € 6,19224 | € 3 096,12 |
| 1 000 | € 5,99599 | € 5 995,99 |
| Unit Price without VAT: | € 8,21000 |
|---|---|
| Unit Price with VAT: | € 9,93410 |