
1593HAMFREE2TBU | |
|---|---|
DigiKey Part Number | HM1372-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMFREE2TBU |
Description | CASE ABS TRN BLU 3.631"LX2.607"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 3.631" L x 2.607" W (92.23mm x 66.22mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | FRDM-KL25Z | |
Size / Dimension | 3.631" L x 2.607" W (92.23mm x 66.22mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 9.47in² (61.1cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Translucent - Blue | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) |


