
1590BXBK | |
|---|---|
DigiKey Part Number | 164-1590BXBK-ND |
Manufacturer | |
Manufacturer Product Number | 1590BXBK |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BXBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 2.756" W (254.00mm x 70.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 27.6in² (178cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,02000 | € 25,02 |
| 5 | € 21,38600 | € 106,93 |
| 10 | € 19,98900 | € 199,89 |
| 25 | € 18,28160 | € 457,04 |
| 50 | € 17,08740 | € 854,37 |
| 100 | € 16,95310 | € 1 695,31 |
| Unit Price without VAT: | € 25,02000 |
|---|---|
| Unit Price with VAT: | € 30,27420 |
