
1584C6TW20 | |
|---|---|
DigiKey Part Number | 1584C6TW20-ND |
Manufacturer | |
Manufacturer Product Number | 1584C6TW20 |
Description | CRD 12AWG NEMAL5-20P - CBL 6.50' |
Customer Reference | |
Detailed Description | 6.50' (1.98m) Power Cord Black NEMA L5-20P To Terminals and Wire Lead SJT |
Datasheet | Datasheet |
EDA/CAD Models | 1584C6TW20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA L5-20P | |
2nd Connector | Terminals and Wire Lead | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 6.50' (1.98m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | - | |
Features | Locking | |
Base Product Number |

