
1551XXFLBK | |
|---|---|
DigiKey Part Number | 164-1551XXFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551XXFLBK |
Description | BOX ABS BLACK 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551XXFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.590" (14.99mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,88000 | € 3,88 |
| 5 | € 3,32000 | € 16,60 |
| 10 | € 3,10400 | € 31,04 |
| 25 | € 2,83880 | € 70,97 |
| 50 | € 2,65360 | € 132,68 |
| 100 | € 2,48020 | € 248,02 |
| 250 | € 2,26832 | € 567,08 |
| 500 | € 2,12014 | € 1 060,07 |
| 1 000 | € 2,09298 | € 2 092,98 |
| Unit Price without VAT: | € 3,88000 |
|---|---|
| Unit Price with VAT: | € 4,69480 |

