Enclosure Aluminum Black Cover Included 4.724" L x 2.126" W (120.00mm x 54.00mm) X 2.126" (54.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455CS1201BK

DigiKey Part Number
164-1455CS1201BK-ND
Manufacturer
Manufacturer Product Number
1455CS1201BK
Description
EXTRUDED ALUMINUM ENCLOSURE W/ M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 4.724" L x 2.126" W (120.00mm x 54.00mm) X 2.126" (54.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455CS1201BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.724" L x 2.126" W (120.00mm x 54.00mm)
Height
2.126" (54.00mm)
Area (L x W)
9.96in² (64.3cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 18,10000€ 18,10
5€ 15,47400€ 77,37
10€ 14,46300€ 144,63
25€ 13,22760€ 330,69
50€ 12,36340€ 618,17
100€ 11,78680€ 1 178,68
Manufacturers Standard Package
Unit Price without VAT:€ 18,10000
Unit Price with VAT:€ 21,90100