
1447SK16HK | |
|---|---|
DigiKey Part Number | 164-1447SK16HK-ND |
Manufacturer | |
Manufacturer Product Number | 1447SK16HK |
Description | N4 DISCONNECT ENCL W/PANEL AND H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 37.340" L x 16.000" W (948.44mm x 406.40mm) X 47.992" (1219.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 37.340" L x 16.000" W (948.44mm x 406.40mm) | |
Height | 47.992" (1219.00mm) | |
Area (L x W) | 597in² (3854cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 427,56000 | € 1 427,56 |
| Unit Price without VAT: | € 1 427,56000 |
|---|---|
| Unit Price with VAT: | € 1 727,34760 |