
TTA1943 | |
|---|---|
DigiKey Part Number | 6415-TTA1943-ND |
Manufacturer | |
Manufacturer Product Number | TTA1943 |
Description | TRANS PNP 230V 15A TO-3PL |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 150 W Through Hole TO-3PL |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 55 @ 1A, 5V |
Packaging Tube | Power - Max 150 W |
Part Status Active | Frequency - Transition 30MHz |
Transistor Type | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 230 V | Supplier Device Package TO-3PL |
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,56000 | € 5,56 |
| 10 | € 3,33300 | € 33,33 |
| 100 | € 2,00030 | € 200,03 |
| 500 | € 1,40020 | € 700,10 |
| 1 000 | € 1,19016 | € 1 190,16 |
| 2 000 | € 1,01164 | € 2 023,28 |
| Unit Price without VAT: | € 5,56000 |
|---|---|
| Unit Price with VAT: | € 6,72760 |

