
S9014 | |
|---|---|
DigiKey Part Number | 6415-S9014TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9014 |
Description | TRANS NPN 45V 150MA SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 150 mA 150MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 225 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,03000 | € 0,03 |
| 10 | € 0,02200 | € 0,22 |
| 100 | € 0,01320 | € 1,32 |
| 500 | € 0,00926 | € 4,63 |
| 1 000 | € 0,00786 | € 7,86 |
| 3 000 | € 0,00668 | € 20,04 |
| Unit Price without VAT: | € 0,03000 |
|---|---|
| Unit Price with VAT: | € 0,03630 |

