New at DigiKey
Bipolar (BJT) Transistor PNP 25 V 500 mA 300MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8550

DigiKey Part Number
6415-S8550TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S8550
Description
TRANS PNP 25V 500MA SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 300MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Packaging
Tape & Reel (TR)
Power - Max
300 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 17 days from MOT Semiconductor
A separate € 47,12 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,04000€ 0,04
10€ 0,02500€ 0,25
100€ 0,01510€ 1,51
500€ 0,01056€ 5,28
1 000€ 0,00897€ 8,97
3 000€ 0,00762€ 22,86
Unit Price without VAT:€ 0,04000
Unit Price with VAT:€ 0,04840