
MOT2302B2 | |
|---|---|
DigiKey Part Number | 6415-MOT2302B2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT2302B2 |
Description | MOSFET N-CH 20V 2A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A 600mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 70mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,04000 | € 0,04 |
| 10 | € 0,02600 | € 0,26 |
| 100 | € 0,01550 | € 1,55 |
| 500 | € 0,01086 | € 5,43 |
| 1 000 | € 0,00923 | € 9,23 |
| 3 000 | € 0,00785 | € 23,55 |
| Unit Price without VAT: | € 0,04000 |
|---|---|
| Unit Price with VAT: | € 0,04840 |