
MOT10N80HF | |
|---|---|
DigiKey Part Number | 6415-MOT10N80HF-ND |
Manufacturer | |
Manufacturer Product Number | MOT10N80HF |
Description | MOSFET N-CH 800V 10A 1.4 To220F |
Customer Reference | |
Detailed Description | N-Channel 800 V 10A 60W Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
FET Type | Power Dissipation (Max) 60W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Rds On (Max) @ Id, Vgs 1.55Ohm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,45000 | € 4,45 |
| 10 | € 2,67300 | € 26,73 |
| 100 | € 1,60370 | € 160,37 |
| 500 | € 1,12262 | € 561,31 |
| 1 000 | € 0,95423 | € 954,23 |
| 3 000 | € 0,81109 | € 2 433,27 |
| Unit Price without VAT: | € 4,45000 |
|---|---|
| Unit Price with VAT: | € 5,38450 |