
MMBT3904 | |
|---|---|
DigiKey Part Number | 6415-MMBT3904TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3904 |
Description | TRANS NPN 40V 200MA SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 300 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,03000 | € 0,03 |
| 10 | € 0,02200 | € 0,22 |
| 100 | € 0,01300 | € 1,30 |
| 500 | € 0,00912 | € 4,56 |
| 1 000 | € 0,00775 | € 7,75 |
| 3 000 | € 0,00659 | € 19,77 |
| Unit Price without VAT: | € 0,03000 |
|---|---|
| Unit Price with VAT: | € 0,03630 |




