
MJE15032 | |
|---|---|
DigiKey Part Number | 6415-MJE15032-ND |
Manufacturer | |
Manufacturer Product Number | MJE15032 |
Description | TRANS NPN 250V 8A To-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 8 A 30MHz 50 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1A, 5V |
Packaging Tube | Power - Max 50 W |
Part Status Active | Frequency - Transition 30MHz |
Transistor Type | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 0,96100 | € 9,61 |
| 100 | € 0,57700 | € 57,70 |
| 500 | € 0,40388 | € 201,94 |
| 1 000 | € 0,34329 | € 343,29 |
| 3 000 | € 0,29180 | € 875,40 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,94810 |






