New at DigiKey
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12

DigiKey Part Number
6415-BZX84C12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C12
Description
DIODE ZENER ARRAY 12V SOT-23
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
9.5 Ohms
Current - Reverse Leakage @ Vr
0.1 µA @ 8 V
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MOT Semiconductor
A separate € 47,33 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04900€ 0,49
100€ 0,02920€ 2,92
500€ 0,02044€ 10,22
1 000€ 0,01738€ 17,38
3 000€ 0,01478€ 44,34
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680