
BAV70 | |
|---|---|
DigiKey Part Number | 6415-BAV70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70 |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 150mA Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 150mA |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 6 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,05000 | € 0,05 |
| 10 | € 0,02900 | € 0,29 |
| 100 | € 0,01750 | € 1,75 |
| 500 | € 0,01222 | € 6,11 |
| 1 000 | € 0,01038 | € 10,38 |
| 3 000 | € 0,00882 | € 26,46 |
| Unit Price without VAT: | € 0,05000 |
|---|---|
| Unit Price with VAT: | € 0,06050 |